AB3-B0-46-630-5B1-C
Carling Technologies3-pole - Handle - 30 amp circuit breaker - Screw 10-32 Bus Type terminals - UL 1077 Recognized CSA Accepted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AB3-B0-46-630-5B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AB3-B0-46-630-5B1-C is circuit breaker with dimensions: 50.8 mm H x 41.66 mm L x 57.53 mm W. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AB3B0466305B1C
IN STOCK:
49
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$205.14
$205.140
3
$192.32
$576.960
5
$176.14
$880.700
10
$169.71
$1,697.100
25
+
$168.02
$4,200.500
Product Guides
Product Changes