Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AC1-B0-34-430-231-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 1Pole 3A 277VAC/80VDC
Search Keywords:
AC1B034430231D
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$48.05
$96.100
6
$38.26
$229.560
10
$27.54
$275.400
26
$25.87
$672.620
50
$22.77
$1,138.500
100
$20.29
$2,029.000
250
+
$19.00
$4,750.000
Product Guides