Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AC1-B0-34-450-161-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 5A
Search Keywords:
AC1B034450161C
Possible Replacement options available. See Alternatives
IN STOCK:
18
Can Ship immediately
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$65.46
$130.920
6
$60.48
$362.880
10
$57.23
$572.300
26
$55.29
$1,437.540
50
$53.94
$2,697.000
100
$52.47
$5,247.000
250
+
$49.73
$12,432.500
Product Guides
CUSTOMERS
ALSO BOUGHT
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
66601-1
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
66602-1
III+ PIN,18-14,TIN-LEAD,LP
FEDK10P3101/KS35
Photoelectric Sensor Thru-beam Dark ON PNP 6m 3-Pin
13615
Bag, ESD Shield; Bag; 4 in.; 6; 1011 Ohms (Max.) (Outer Surface); 3 mil | Desco 13615