help desk software
DATA SHEET

AC1-B0-34-615-1G1-C

Carling Technologies

Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 15A, 277VAC/80VDC - Rocker Actuator - ON-OFF Marking - 0.250" Quick Connect - Panel Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AC1-B0-34-615-1G1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AC1-B0-34-615-1G1-C from Carling Technologies is panel mount magnetic (hydraulic delay) circuit breaker with 1 pole, 0.250" quick connect terminal, DC 50/60Hz medium delay, red rocker actuator and white ON-OFF marking. This circuit breaker has 15A current rating and 277VAC/80VDC voltage rating. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AC1B0346151G1C
IN STOCK: 18
Ships today, if you order in
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$50.99
$101.980
6
$44.99
$269.940
10
$39.92
$399.200
26
$39.07
$1,015.820
50
$38.68
$1,934.000
100
$38.30
$3,830.000
250 +
$37.91
$9,477.500
Tools/3D Models