AC1-B0-34-620-5F1-C
Carling Technologies1-pole - Two Color Curved Visi-Rocker - 20 amp circuit breaker - Screw 10-32 Bus Type terminals - UL 1077 Recognized CSA Accepted .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AC1-B0-34-620-5F1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AC1-B0-34-620-5F1-C from Carling Technologies is panel mount magnetic (hydraulic delay) circuit breaker with 1 pole, screw 10-32 (bus type) terminal, DC 50/60Hz medium delay, red rocker actuator and white I-O marking. This circuit breaker has 20A current rating and 277VAC/80VDC voltage rating. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AC1B0346205F1C
IN STOCK:
3
Ships today, if you order in
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$70.12
$140.240
6
$64.79
$388.740
10
$52.76
$527.600
26
$51.14
$1,329.640
50
$48.52
$2,426.000
100
$48.04
$4,804.000
250
+
$47.56
$11,890.000