Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AC1-B0-34-630-1G1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 1Pole 30A 277VAC/80VDC
Search Keywords:
AC1B0346301G1C
IN STOCK:
4
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$45.48
$90.960
6
$39.73
$238.380
10
$39.44
$394.400
26
$39.14
$1,017.640
50
$38.85
$1,942.500
100
$38.56
$3,856.000
250
+
$38.27
$9,567.500