AC2-B0-34-630-131-C
Carling Technologies2-pole - Two Color Curved Visi-Rocker - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Recognized CSA Accepted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AC2-B0-34-630-131-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
2-pole - Two Color Curved Visi-Rocker - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Recognized CSA Accepted
Search Keywords:
AC2B034630131C
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$101.20
$101.200
5
$90.68
$453.400
10
$54.41
$544.100
25
$52.24
$1,306.000
50
$50.25
$2,512.500
100
$40.45
$4,045.000
250
+
$39.84
$9,960.000