help desk software
DATA SHEET

AD1-B0-34-610-4G1-C

Carling Technologies

Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC/80VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AD1-B0-34-610-4G1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Type:
Hydraulic Magnetic
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC/80VDC
Search Keywords:
AD1B0346104G1C
IN STOCK: 8
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$45.36
$90.720
6
$36.28
$217.680
10
$26.12
$261.200
26
$24.61
$639.860
50
$21.76
$1,088.000
100
$19.48
$1,948.000
250 +
$18.30
$4,575.000
Tools/3D Models