Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AD1-B0-34-615-4B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
Hydraulic Magnetic
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/80VDC
Search Keywords:
AD1B0346154B1C
IN STOCK:
4
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$46.26
$92.520
6
$36.94
$221.640
10
$26.60
$266.000
26
$25.03
$650.780
50
$22.09
$1,104.500
100
$19.75
$1,975.000
250
+
$18.53
$4,632.500