Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AD1-B0-34-625-4G1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
Hydraulic Magnetic
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
25 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 25A 277VAC/80VDC
Search Keywords:
AD1B0346254G1C
IN STOCK:
4
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$45.36
$90.720
6
$36.28
$217.680
10
$26.12
$261.200
26
$24.61
$639.860
50
$21.76
$1,088.000
100
$19.48
$1,948.000
250
+
$18.30
$4,575.000