Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AD1-B0-34-630-3B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
30 A
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC/80VDC
Search Keywords:
AD1B0346303B1C
IN STOCK:
17
Can Ship immediately
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$70.12
$140.240
6
$64.78
$388.680
10
$58.12
$581.200
26
$55.05
$1,431.300
50
$54.50
$2,725.000
100
$52.25
$5,225.000
250
+
$51.73
$12,932.500
Product Guides