Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AF1-B0-44-415-1G1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
1.5 A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 1.5A
Search Keywords:
AF1B0444151G1C
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$38.07
$38.070
5
$30.22
$151.100
10
$21.19
$211.900
25
$20.41
$510.250
50
$18.84
$942.000
100
$17.65
$1,765.000
250
$16.88
$4,220.000
500
+
$16.48
$8,240.000