Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AF1-B0-44-610-531-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 1Pole 10A 277VAC/80VDC
Search Keywords:
AF1B044610531D
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$53.636
$53.636
2
$48.760
$97.520
6
$39.000
$234.000
10
$28.080
$280.800
26
$26.460
$687.960
50
$23.390
$1,169.500
100
$20.940
$2,094.000
250
+
$19.670
$4,917.500
Product Guides