AG2-B0-26-610-111-D
Carling TechnologiesCircuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 10A 250VAC/80VDC - Rocker Actuator - 50/60Hz Frequency, Long Delay - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AG2-B0-26-610-111-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The AG2-B0-26-610-111-D from CARLING TECHNOLOGIES is 1 pole panel mount magnetic (hydraulic delay) circuit breaker with white lever actuator and Dual black marking. The AG2-B0-26-610-111-D is circuit breaker with 10A 277V AC rating and 10A 80V DC rating. This circuit breaker has 50/60Hz frequency and long delay. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AG2B026610111D
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$105.20
$105.200
5
$93.78
$468.900
10
$56.27
$562.700
25
$53.86
$1,346.500
50
$51.64
$2,582.000
100
$41.49
$4,149.000
250
+
$40.87
$10,217.500
Product Guides