AVS-00000015
Carling TechnologiesPushbutton Switch - SPDT - On-On - 10A, 12VDC - Round, Button, Flush Actuator with Silver Cap and Red LED - Quick Connect - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AVS-00000015
Alias/AKA:
AV1-1B211A-R00
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
The CARLING TECHNOLOGIES AVS-00000015 is a reliable pushbutton switch designed for panel mounting. It offers a sleek and compact design, making it an ideal choice for various applications. With its high-quality construction, this switch ensures excellent durability and superior performance. Whether you need it for industrial equipment, automotive applications, or any other use, the AVS-00000015 pushbutton switch by CARLING TECHNOLOGIES delivers reliable and easy operation.
Search Keywords:
AVS00000015
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$57.27
$57.270
5
$37.00
$185.000
30
$31.47
$944.100
50
$28.96
$1,448.000
100
$27.83
$2,783.000
250
$25.94
$6,485.000
500
+
$25.68
$12,840.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
19019-0001
Quick Disconnect Terminal 18-22AWG F 20mm 4.1mm Tin Avikrimp™ Bag
AA1-B0-34-630-3B1-C
1-pole - Handle - 30 amp circuit breaker - Screw 8-32 Bus Type terminals - UL 1077 Recogni...
PTRA-1C-120S-T5-X
Power Relay - 1FormC - SPDT - 40A - Coil: 120VAC - Sealed NOT Washable - Panel Mount - Qui...
5-1971773-7
PTL 1X5 PLUG HSG HIGH TEMP KEY A LGR
2301B-BSS
Busbar - 10 Gang - Common Bus - Screw Terminal.