help desk software
DATA SHEET

BA1-B0-34-450-121-D

Carling Technologies

Circuit Breaker 1Pole 5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
BA1-B0-34-450-121-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker 1Pole 5A
Search Keywords:
BA1B034450121D
IN STOCK: 20
Ships today, if you order in
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$39.06
$78.120
6
$35.79
$214.740
26
$34.11
$886.860
50
$33.77
$1,688.500
100
$29.42
$2,942.000
250
$28.60
$7,150.000
500 +
$28.18
$14,090.000
Tools/3D Models
Product Guides