Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
BA2-B0-26-625-227-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
25 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Hydraulic Magnetic Circuit Breaker
Search Keywords:
BA2B026625227D
IN STOCK:
0
On Order:
9
can ship 12/4/24
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$149.15
$149.150
5
$126.98
$634.900
10
$121.36
$1,213.600
25
$119.80
$2,995.000
50
$116.12
$5,806.000
100
$108.16
$10,816.000
250
+
$107.07
$26,767.500
CUSTOMERS
ALSO BOUGHT
219-3-1-63F-8-2-80
Circuit Breaker Magnetic 3Pole 80A 480VAC
1LS91
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 480VAC 1/2HP Rotary Screw Mount
6PA20
Micro Switch™ - High Capacity Enclosed Switch- Actuator- Replacement Packet - BAF1-2RN18
UF15AC23-BTHR
Fan Tubeaxial - 230VAC - 0.110A - Rectangular/Rounded 172mm L x 150mm H - Ball - 212.0 CFM...
LSYPB4L
Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-dut...