Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
BA3-B0-44-620-121-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker 3Pole 20A
Search Keywords:
BA3B044620121D
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$207.52
$207.520
3
$191.73
$575.190
5
$176.89
$884.450
10
$166.92
$1,669.200
25
+
$164.42
$4,110.500
Product Guides
CUSTOMERS
ALSO BOUGHT
W93-X112-50
Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC
P25P42D22P1-24
Contactor 24VDC 3PST-NO-DM 30A Flange Mount
K81C335
Electromechanical Relay 26.5VDC 290Ohm SPDT THT General Purpose Relay
CF3050
Swabs, Chemtronics Foamtip Swabs, Dry swabs, 50/bag | ITW Chemtronics CF3050