help desk software
DATA SHEET

C1005B-3B101BR3

Carling Technologies

1-pole - Rocker - 125-250 VAC/ 32 VDC 10 amp circuit breaker - 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel with white RESET OFF legend - Front Panel Snap-In UL 1077 Recognized cUL UL 1363 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
C1005B-3B101BR3
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Thermal
Voltage Rating:
125,250,32 VAC|VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Snap-In
The Carling Technologies C1005B-3B101BR3 is a compact and durable thermal circuit breaker, ideal for protecting electrical circuits in various applications. This 1-pole breaker has a current rating of 10A and can handle voltages up to 125VAC/250VAC/32VDC. Reliable and efficient, this circuit breaker is a great choice for ensuring the safety and functionality of your electrical systems.
Search Keywords:
C1005B3B101BR3
IN STOCK: 1,005
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.608
$36.080
50
$3.135
$156.750
250
$2.468
$617.000
500
$2.390
$1,195.000
1,000
$2.312
$2,312.000
2,500
$2.234
$5,585.000
5,000
$2.212
$11,060.000
7,500 +
$2.190
$16,425.000
Tools/3D Models