help desk software
DATA SHEET

C1005B-3B161BR3

Carling Technologies

Circuit Breaker Thermal 1Pole 16A 125VAC/250VAC/32VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
C1005B-3B161BR3
RoHS:
Yes
HTS:
853650900
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Thermal2867
Voltage Rating:
1252868VAC,2502868VAC,322868VDC
Number of Poles:
12860
Current Rating:
16 A
Terminal Design:
Quick Connect2865
Operating Temperature:
N/A
Mounting:
Snap-In2859
Circuit Breaker Thermal 1Pole 16A 125VAC/250VAC/32VDC
Search Keywords:
C1005B3B161BR3
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$3.43
$428.750
250
$2.57
$642.500
375
$2.40
$900.000
500 +
$2.35
$1,175.000
Tools/3D Models