C21-B0-14-615-31A-MG
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC 250VDC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
C21-B0-14-615-31A-MG
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,250 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC 250VDC
Search Keywords:
C21B01461531AMG
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$60.80
$60.800
5
$52.64
$263.200
10
$31.59
$315.900
25
$29.88
$747.000
50
$28.36
$1,418.000
100
$23.41
$2,341.000
250
+
$22.83
$5,707.500