Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
C21-B0-14-660-331-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,250 VAC|VDC
Number of Poles:
1
Current Rating:
60 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 60A 277VAC 250VDC
Search Keywords:
C21B014660331C
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$78.56
$78.560
5
$70.39
$351.950
10
$42.24
$422.400
25
$41.10
$1,027.500
50
$39.00
$1,950.000
100
$32.19
$3,219.000
250
+
$31.02
$7,755.000