Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-12-615-121-E
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 1Pole 15A
Search Keywords:
CA1B012615121E
IN STOCK:
4
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$42.71
$85.420
6
$34.16
$204.960
10
$24.60
$246.000
26
$23.18
$602.680
50
$20.76
$1,038.000
100
$18.35
$1,835.000
250
+
$17.23
$4,307.500