Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-14-450-111-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC/480VAC
Search Keywords:
CA1B014450111D
IN STOCK:
10
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$63.62
$127.240
6
$58.78
$352.680
10
$55.28
$552.800
26
$52.95
$1,376.700
50
$52.21
$2,610.500
100
$51.80
$5,180.000
250
+
$48.73
$12,182.500