Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-14-615-111-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/480VAC
Search Keywords:
CA1B014615111D
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$37.41
$37.410
5
$29.70
$148.500
10
$20.83
$208.300
25
$20.06
$501.500
50
$18.52
$926.000
100
$17.35
$1,735.000
250
$16.58
$4,145.000
500
+
$16.20
$8,100.000