CA1-B0-14-615-121-MG
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/480VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-14-615-121-MG
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/480VAC
Search Keywords:
CA1B014615121MG
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$57.83
$57.830
5
$49.71
$248.550
10
$29.82
$298.200
25
$28.93
$723.250
50
$27.69
$1,384.500
100
$21.92
$2,192.000
250
+
$21.33
$5,332.500