Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-14-620-111-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC/480VAC
Search Keywords:
CA1B014620111D
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$35.54
$35.540
5
$28.22
$141.100
10
$19.79
$197.900
25
$19.06
$476.500
50
$17.59
$879.500
100
$16.48
$1,648.000
250
$15.75
$3,937.500
500
+
$15.39
$7,695.000