CA1-B0-14-620-121-MG
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC/480VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-14-620-121-MG
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC/480VAC
Search Keywords:
CA1B014620121MG
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$55.40
$55.400
5
$47.97
$239.850
10
$28.78
$287.800
25
$27.98
$699.500
50
$26.86
$1,343.000
100
$21.33
$2,133.000
250
+
$20.80
$5,200.000