CA1-B0-14-810-321-MJ
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC/480VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-14-810-321-MJ
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC/480VAC
Search Keywords:
CA1B014810321MJ
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$79.25
$79.250
5
$68.96
$344.800
10
$39.65
$396.500
25
$38.50
$962.500
50
$36.39
$1,819.500
100
$30.04
$3,004.000
250
+
$28.85
$7,212.500