Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-22-450-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC/480VAC
Search Keywords:
CA1B022450121C
IN STOCK:
7
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$63.02
$126.040
6
$58.23
$349.380
10
$53.99
$539.900
26
$50.97
$1,325.220
50
$48.84
$2,442.000
100
$47.68
$4,768.000
250
+
$39.67
$9,917.500