Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-22-625-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
25 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 25A 277VAC/480VAC
Search Keywords:
CA1B022625121C
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$45.25
$90.500
6
$36.02
$216.120
10
$25.94
$259.400
26
$24.36
$633.360
50
$21.76
$1,088.000
100
$19.11
$1,911.000
250
+
$17.89
$4,472.500