Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-22-630-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Through Hole
The CARLING TECHNOLOGIES CA1-B0-22-630-121-C is a reliable and efficient circuit breaker designed for various electrical applications. It features a single pole configuration and a powerful 30A capacity, making it suitable for protecting circuits in residential, commercial, and industrial settings. This circuit breaker ensures the safety of your electrical system by effectively interrupting the flow of electricity in case of overload or short circuit. With its robust design and high-quality construction, the CA1-B0-22-630-121-C provides long-lasting performance and meets industry standards for reliable circuit protection. Upgrade your electrical system with this exceptional circuit breaker from CARLING TECHNOLOGIES.
Search Keywords:
CA1B022630121C
IN STOCK:
18
Ships today, if you order in
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$66.03
$132.060
6
$61.00
$366.000
10
$55.96
$559.600
26
$53.63
$1,394.380
50
$53.09
$2,654.500
100
$52.56
$5,256.000
250
+
$52.03
$13,007.500