CA1-B0-24-620-121-C
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC/480VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-24-620-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES part CA1-B0-24-620-121-C is a high-quality circuit breaker designed for reliable and efficient protection in electrical systems. This hydraulic magnetic breaker is specifically designed for 1-pole applications and offers a maximum current carrying capacity of 20A. It is capable of handling voltage fluctuations of 277VAC to 480VAC, making it suitable for a wide range of commercial and industrial applications. With its hydraulic magnetic technology, this breaker provides precise and instantaneous trip response, ensuring optimal safety and protection against overloads and short circuits. Trust the CARLING TECHNOLOGIES CA1-B0-24-620-121-C to deliver top-notch performance and enhance the reliability of your electrical system.
Search Keywords:
CA1B024620121C
IN STOCK:
28
Ships today, if you order in
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$66.02
$132.040
6
$61.00
$366.000
10
$55.62
$556.200
26
$53.31
$1,386.060
50
$52.51
$2,625.500
100
$51.72
$5,172.000
250
+
$50.72
$12,680.000
Product Guides