CA1-B0-24-630-121-KG
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC/480VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-24-630-121-KG
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The Carling Technologies CA1-B0-24-630-121-KG is a hydraulic magnetic circuit breaker designed for reliable protection and control in electrical systems. This 1-pole circuit breaker has a 30A rating and is suitable for use with 277VAC/480VAC applications. Trust in the quality and performance of Carling Technologies for your circuit protection needs.
Search Keywords:
CA1B024630121KG
IN STOCK:
18
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$80.13
$80.130
5
$65.32
$326.600
10
$58.60
$586.000
25
$56.92
$1,423.000
50
$54.56
$2,728.000
100
$43.24
$4,324.000
250
+
$42.14
$10,535.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CA1-B0-24-620-121-KG
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC/480VAC
CA1-B0-24-615-121-KG
Circuit Breaker Magnetic Hydraulic 1Pole 15A 480VAC/277VAC
CA2-B0-24-610-121-CF
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/480VAC
306-022-521-102
Card Edge Connector - 22 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) T...
CA1-B2-24-610-121-KG
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA1-B2-24-610-121-KG