Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-24-650-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
2
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC/480VAC
Search Keywords:
CA1B024650121C
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$72.281
$72.281
2
$65.710
$131.420
6
$56.510
$339.060
10
$51.400
$514.000
26
$48.590
$1,263.340
50
$45.760
$2,288.000
100
$42.760
$4,276.000
250
+
$42.330
$10,582.500
CUSTOMERS
ALSO BOUGHT
ASKHC2A04AC
General Purpose Snap-acting Switch
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
RH2B-UAC220-240V
Power Relay 220/240VAC 10A DPDT(27.5x21x42)mm Socket
RH2B-UTDC24V
Power Relay 24VDC 10A DPDT(43.2x21.5x42)mm Bracket
K10P-11A15-24
Power Relay 24VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical