Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-26-670-311-I
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
70 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 70A 277VAC/480VAC
Search Keywords:
CA1B026670311I
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$69.12
$69.120
5
$59.84
$299.200
10
$35.91
$359.100
25
$33.97
$849.250
50
$32.24
$1,612.000
100
$26.61
$2,661.000
250
+
$25.95
$6,487.500