Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-34-450-1D1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
Hydraulic Magnetic
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC/80VDC
Search Keywords:
CA1B0344501D1C
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$71.082
$71.082
2
$64.620
$129.240
6
$58.410
$350.460
10
$55.430
$554.300
26
$54.060
$1,405.560
50
$52.720
$2,636.000
100
$51.030
$5,103.000
250
+
$47.310
$11,827.500