CA1-B0-34-610-121-C
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC/480VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-34-610-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES CA1-B0-34-610-121-C is a reliable Circuit Breaker featuring hydraulic magnetic technology, designed with 1 Pole and a 10A rating for both 277VAC and 480VAC applications. This high-quality breaker offers superior protection and durability for various electrical systems, making it an essential component for your circuit protection needs.
Search Keywords:
CA1B034610121C
IN STOCK:
68
Ships today, if you order in
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$25.47
$50.940
6
$24.59
$147.540
10
$24.34
$243.400
26
$24.10
$626.600
50
$23.86
$1,193.000
100
$22.39
$2,239.000
250
+
$22.17
$5,542.500
Product Guides
CUSTOMERS
ALSO BOUGHT
IEL1-1-62-10.0-01-V
Circuit Breaker Magnetic 1Pole 10A
CA1-B0-24-630-121-C
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC/480VAC
CH1
Aluminum Rack Chassis - 1 RU - 10-Inch Deep.
MDR-20-24
AC/DC Power Supply - 1 Output - 24V@1A - 24W
CA2-B0-24-610-121-C
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/480VAC