Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-34-615-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/480VAC
Search Keywords:
CA1B034615121C
IN STOCK:
23
Can Ship immediately
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$48.47
$96.940
6
$46.54
$279.240
10
$44.79
$447.900
26
$44.34
$1,152.840
50
$43.90
$2,195.000
100
$42.72
$4,272.000
250
+
$42.29
$10,572.500
CUSTOMERS
ALSO BOUGHT
CA1-B0-24-630-121-C
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC/480VAC
CA2-B0-24-610-121-C
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/480VAC
CA1-B0-34-610-121-C
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC/480VAC
W51-A121B1-10
Circuit Breaker Thermal 1Pole 10A 125VAC
CA3-B0-34-650-121-C
Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC