Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-34-615-1D1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
Hydraulic Magnetic
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/80VDC
Search Keywords:
CA1B0346151D1C
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$81.455
$81.455
2
$74.050
$148.100
6
$59.730
$358.380
10
$55.690
$556.900
26
$54.850
$1,426.100
50
$54.030
$2,701.500
100
$53.220
$5,322.000
250
+
$52.420
$13,105.000