CA1-B0-34-620-121-C
Carling Technologies1-pole - Handle - 20 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA Accepted .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-34-620-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES CA1-B0-34-620-121-C is a reliable circuit breaker with hydraulic magnetic technology. This 1-Pole breaker is designed to handle up to 20 amps at either 277VAC or 480VAC. Trust this high-quality component for dependable protection and control in your electrical system.
Search Keywords:
CA1B034620121C
IN STOCK:
27
Can Ship immediately
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$35.34
$70.680
6
$34.86
$209.160
10
$25.59
$255.900
26
$23.32
$606.320
50
$21.19
$1,059.500
100
$18.22
$1,822.000
250
+
$16.22
$4,055.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SC628AN
Audio 6VAC 28VAC 30mA 88dBA 2400Hz to 3400Hz Screw Panel Mount
75R-2212
PMI RND .375" Neon 125V Wire Green Ni
BNL-5
DIN rail End Clip
CA2-P0-D6-815-321-MT
Circuit Breaker Hydraulic Magnetic 2Pole 150A 277VAC/480VAC
CA2-B0-34-680-321-C
2-pole - Handle - 80 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA ...