CA1-B0-34-650-121-C
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC/480VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-34-650-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES part CA1-B0-34-650-121-C is a Circuit Breaker Hydraulic Magnetic designed to provide reliable and efficient protection for electrical circuits. This 1-pole breaker is capable of handling a current rating of 50A at voltage levels of 277VAC/480VAC, making it suitable for a wide range of applications. The hydraulic magnetic technology ensures precise and accurate tripping, offering enhanced safety and performance. Whether used in residential, commercial, or industrial settings, this circuit breaker is a dependable choice for protecting your electrical systems.
Search Keywords:
CA1B034650121C
IN STOCK:
0
On Order:
46
can ship 11/15/24
Minimum Order:
2
Multiple:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$46.66
$93.320
6
$43.56
$261.360
10
$41.50
$415.000
26
$40.22
$1,045.720
50
$36.35
$1,817.500
100
$35.79
$3,579.000
250
+
$35.43
$8,857.500
Product Guides
CUSTOMERS
ALSO BOUGHT
445531-3
RECPT ASSY, ARINC 404
17305017
Hour Meters, Solid State Hour Meters And Counters
DAT72410P
High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten C...
AH165-TLG22E3
Switch Push Button - 2N.O./2N.C. - Rectangular Head - Green - 24VDC.
BM3RSB-004
Circuit Protection Misc Circuit Protection Device