CA1-B0-34-680-321-C
Carling Technologies1-pole - Handle - 80 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA Accepted .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-34-680-321-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
80 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES CA1-B0-34-680-321-C is a reliable and efficient circuit breaker designed for various applications. With its hydraulic magnetic technology, this 1-pole breaker ensures quick and accurate response to overcurrent and short circuit conditions. Rated at 80A, it delivers a high level of protection, making it suitable for use in demanding electrical systems. Operating at 277VAC/480VAC, it guarantees optimal performance and versatility. Trust in the quality and performance of the CARLING TECHNOLOGIES CA1-B0-34-680-321-C circuit breaker for your electrical protection needs.
Search Keywords:
CA1B034680321C
IN STOCK:
49
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$103.84
$103.840
5
$80.29
$401.450
10
$68.68
$686.800
25
$68.00
$1,700.000
50
$67.32
$3,366.000
100
$66.64
$6,664.000
250
+
$65.98
$16,495.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CA1-B0-34-810-321-C
1-pole - Handle - 100 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA...
P30P42D12P1-24
Contactor 24VDC 3PST-NO-DM 30A Flange Mount
CA3-B0-26-620-121-D
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC/480VAC
CA3-B0-34-660-321-C
3-pole - Handle - 60 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA ...
NDR-120-48
AC/DC Power Supply - 1 Output - 48V@2.5A - 120W