CA1-B0-34-810-321-C
Carling Technologies1-pole - Handle - 100 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA Accepted .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-34-810-321-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES CA1-B0-34-810-321-C is a high-quality hydraulic magnetic circuit breaker designed for efficient and reliable circuit protection. It features a single pole configuration with a maximum current rating of 100A, making it suitable for a wide range of applications. This circuit breaker is capable of safely protecting electrical circuits operating at voltages up to 277VAC/480VAC. With its hydraulic magnetic technology, it offers precise and instantaneous trip characteristics, ensuring quick response and interruption of current flow in case of overloads or short circuits. The CARLING TECHNOLOGIES CA1-B0-34-810-321-C is an excellent choice for demanding industrial and commercial environments where reliable circuit protection is essential.
Search Keywords:
CA1B034810321C
IN STOCK:
38
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$51.35
$51.350
5
$38.84
$194.200
10
$35.05
$350.500
25
$33.33
$833.250
50
$29.06
$1,453.000
100
$28.49
$2,849.000
250
+
$27.92
$6,980.000
CUSTOMERS
ALSO BOUGHT
CA1-B0-34-680-321-C
1-pole - Handle - 80 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA ...
CA3-B0-34-650-321-C
Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC
CA3-B0-34-660-321-C
3-pole - Handle - 60 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA ...
1327-BK
PP15/45-HSG W/SPG-RED
1327G6-BK
PP15/45-HSG W/SPG-BLACK