Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-42-450-121-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC/480VAC
Search Keywords:
CA1B042450121D
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$40.39
$40.390
5
$32.06
$160.300
10
$22.48
$224.800
25
$21.65
$541.250
50
$19.99
$999.500
100
$18.73
$1,873.000
250
$17.91
$4,477.500
500
+
$17.49
$8,745.000