Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-46-620-121-KF
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
120 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 20A 120VAC
Search Keywords:
CA1B046620121KF
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$48.14
$48.140
5
$38.21
$191.050
10
$26.81
$268.100
25
$25.81
$645.250
50
$23.83
$1,191.500
100
$22.33
$2,233.000
250
$21.34
$5,335.000
500
+
$20.85
$10,425.000