CA1-B2-16-810-A21-MG
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC/480VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B2-16-810-A21-MG
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC/480VAC
Search Keywords:
CA1B216810A21MG
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$92.07
$92.070
5
$82.50
$412.500
10
$49.50
$495.000
25
$47.53
$1,188.250
50
$45.71
$2,285.500
100
$36.80
$3,680.000
250
+
$36.25
$9,062.500