Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B2-34-615-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/480VAC
Search Keywords:
CA1B234615121C
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$55.99
$55.990
5
$48.48
$242.400
10
$29.09
$290.900
25
$28.28
$707.000
50
$27.15
$1,357.500
100
$21.56
$2,156.000
250
+
$21.02
$5,255.000