CA1-B2-34-810-321-C
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC/480VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B2-34-810-321-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC/480VAC
Search Keywords:
CA1B234810321C
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$76.52
$76.520
5
$67.21
$336.050
10
$38.64
$386.400
25
$37.60
$940.000
50
$35.69
$1,784.500
100
$29.46
$2,946.000
250
+
$28.38
$7,095.000