CA1-B2-46-615-121-KG
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/480VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B2-46-615-121-KG
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES part CA1-B2-46-615-121-KG is a hydraulic magnetic circuit breaker designed for reliable protection of electrical circuits. This 1-pole breaker is capable of handling a current of 15A and can support voltages of 277VAC to 480VAC. With its hydraulic magnetic technology, this breaker provides accurate and instantaneous response in case of an overload or short circuit, ensuring the safety of your electrical systems. Trust in the durability and performance of CARLING TECHNOLOGIES circuit breakers for all your power distribution needs.
Search Keywords:
CA1B246615121KG
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$69.15
$69.150
5
$59.88
$299.400
10
$35.93
$359.300
25
$33.98
$849.500
50
$32.25
$1,612.500
100
$26.62
$2,662.000
250
+
$25.97
$6,492.500